エラーが発生しましたか?

HVG-240-42B

MEAN WELL
709-HVG-240-42B

HVG-240-42B

メーカ:

詳細:
LED Power Supplies 239.4W 42V 5.7A IP67 3in1 Dimming

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 5

在庫:

5 すぐに出荷可能

工場リードタイム:

11 週間 表示されている時間を超える工場生産予定時間。
 
最小: 1   倍数: 1

¥-
¥-
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥14,577.8 ¥14,578
¥14,576.3 ¥72,882
¥13,390.6 ¥160,687
¥13,389 ¥321,336
¥13,122.8 ¥787,368
¥12,962.2 ¥1,399,918
製品属性 属性値
MEAN WELL
製品カテゴリー: LED電源
RoHS:  詳細
CV + CC
14.3 A
42 VDC
600.6 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
254.25 mm
68.07 mm
38.86 mm
Industrial
-
HVG-240
IP67
ブランド: MEAN WELL
製品タイプ: LED Power Supplies
工場パックの数量: 12
サブカテゴリ: AC-DC Power Supply
単位重量: 1.310 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

HVGC-240/HVGC-320 LED電源

MEAN WELL HVG-240 / HVGC-240およびHVG-320 / HVGC-320電源は、防水LED電源で、240Wまたは320W定格電力が備わっています。MEAN WELL HVG-240およびHVG-320によって、デュアルモード定電圧および定電流出力が実現しています。HVGC-240およびHVGC-320には、定電流出力が備わっています。すべてのモデルは、180VAC~528VAC入力電圧が特徴で、内蔵アクティブ電力ファクタ補正(PFC)機能が含まれています。HVG / HVGC電源の金属筐体およびIP67/IP65侵入保護によって、このデバイスは屋内または屋外用LED照明に理想的です。
詳細

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HVG Series