最新のスイッチ

スイッチのタイプ

カテゴリービューの変更
適用されたフィルタ:

EAO Series 84 E-Stops & Stop Switches
EAO Series 84 E-Stops & Stop Switches
05/22/2026
Provides important safety control for machinery and industrial automation equipment.
EAO Series 51 E-Stops & Stop Switches
EAO Series 51 E-Stops & Stop Switches
05/22/2026
Provides reliable snap-action switching in industrial automation and mobile control units.
RAFI RAMO® E Emergency Stops with M12 Connections
RAFI RAMO® E Emergency Stops with M12 Connections
05/21/2026
Plug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.
GCT Slide Switches
GCT Slide Switches
05/08/2026
Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
Same Sky IP定格プッシュボタンスイッチ
Same Sky IP定格プッシュボタンスイッチ
05/07/2026
耐久性を確保するためにIP67定格を備えており、11.8mm x 11.8mmという小型のパッケージサイズで提供されています。
CTS Electronic Components 230MA-C Micro Switches
CTS Electronic Components 230MA-C Micro Switches
05/05/2026
Widely used wherever human-machine interfaces (HMIs) are required.
Mallory Sonalert FPM Pushbutton Switches
Mallory Sonalert FPM Pushbutton Switches
04/30/2026
Designed to meet the demands of industrial, commercial, and OEM applications.
Same Sky 照光式プッシュボタンスイッチ
Same Sky 照光式プッシュボタンスイッチ
04/27/2026
SPST回路タイプを採用し、OFF-(ON) または OFF-ONのスイッチ機能を備えています。
C&K Switches TDB超小型SMTハーフピッチDIPスイッチ
C&K Switches TDB超小型SMTハーフピッチDIPスイッチ
04/02/2026
金メッキコンタクト、100mΩの接触抵抗、4.9Nの作動力を備えています。
Schurter MSM II Metal Switches with M12 Connector
Schurter MSM II Metal Switches with M12 Connector
03/25/2026
Ensures fast, secure, and error-free installation with no complicated wiring.
Same Sky TS-KIT-01 タクタイルスイッチ キット
Same Sky TS-KIT-01 タクタイルスイッチ キット
03/24/2026
IP保護等級準拠モデルや照光式モデルなど、36種類のタクタイルスイッチ部品が含まれています。
EAO Series 46 EcoTouch Industrial Automation Products
EAO Series 46 EcoTouch Industrial Automation Products
03/23/2026
Broad range offers a reliable and cost-effective solution, easy installation, and rugged durability.
TE Connectivity デルタ ミニチュア トグルスイッチ & 押しボタンスイッチ
TE Connectivity デルタ ミニチュア トグルスイッチ & 押しボタンスイッチ
03/16/2026
信頼性の高い電気性能、長い機械的寿命、コンパクトな設計の柔軟性を提供します。
E-Switch TL6059 Tactile Switches
E-Switch TL6059 Tactile Switches
03/02/2026
IP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.
E-Switch TL3220 Tactile Switches
E-Switch TL3220 Tactile Switches
02/27/2026
Low-profile surface-mount switches with RGB illumination.
Dailywell PA Sub-Miniature Pushbutton Switches
Dailywell PA Sub-Miniature Pushbutton Switches
02/27/2026
Provides IP67-rated protection against water immersion and 1 million mechanical life cycles.
NKK Switches FF01 E-Stop Switches with Wire Leads
NKK Switches FF01 E-Stop Switches with Wire Leads
02/26/2026
IP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.
EAO S04 Switching Contact Blocks
EAO S04 Switching Contact Blocks
02/09/2026
Modern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.
E-Switch LS25 Snap Action Switches
E-Switch LS25 Snap Action Switches
02/09/2026
Feature a long life cycle and are UL listed with an electrical rating of 25A, 125VAC/250VAC.
M5Stack C147 Chain DualKey
M5Stack C147 Chain DualKey
01/26/2026
Programmable dual-key input development board equipped with the ESP32-S3FN8 main control chip.
M5Stack Chain Key
M5Stack Chain Key
01/23/2026
Single-button input node that adopts a hot-swappable mechanical keyboard design.
Phoenix Contact PSR-MIS 磁気セーフティスイッチ
Phoenix Contact PSR-MIS 磁気セーフティスイッチ
01/20/2026
コストを最適化したセーフティソリューションを提供する非接触型セーフティスイッチ。
Panasonic EVP-BX SMDタクタイルスイッチ
Panasonic EVP-BX SMDタクタイルスイッチ
01/06/2026
2端子構造で 最大接触抵抗が500mΩのミドルトラベル型スイッチ
Altech 200A & 400A UL 98 Disconnect Switches
Altech 200A & 400A UL 98 Disconnect Switches
11/05/2025
600VAC, 300hp maximum horsepower switches that are reliable for demanding industrial applications.
E-Switch RP8700 IP68 Sealed Pushbutton Switches
E-Switch RP8700 IP68 Sealed Pushbutton Switches
10/29/2025
IP68 sealed, long-life pushbutton switches with LED illumination potential.
表示: 1~25/183