Ethernet-APL: True Ethernet down to the field

Ethernet APL is a physical layer standard that enables high speed Ethernet and power over a single twisted pair, designed for process automation and hazardous areas.

Why Ethernet-APL?

  • Ethernet to the field: Native IP communication—no gateways required
  • Ex-certified connectivity: Suitable for Zones 0, 1 and 2 (power class dependent)
  • One pair: power + data: Simplifies installation and reduces wiring
  • Long distance, high speed: Ethernet communication up to 1,000m
  • Reuse existing cabling: Compatible with current fieldbus infrastructure
  • Lower TCO: Less hardware, faster commissioning, easier upgrades
  • Managed switch capabilities: Diagnostics, traffic control, and network security built in
  • IIoT ready data access: Real time sensor data for analytics and digitalization

Ethernet where safety matters most

  • Process automation
  • Hazardous areas (Ex)
  • Oil & gas
  • Chemical processing
  • Brownfield modernization
  • Pharmaceutical manufacturing

Published: 2026-19-06 © 2026 Mouser Electronics, Inc.