4D Systems OLED & LCD Display Shields for Arduino
4D Systems OLED and LCD Display Shields for Arduino provide a convenient interface to attach 4D Systems LCD and OLED display modules to the Arduino platform. This is achieved without the need for jumper wires on the Arduino headers. The adapter can add a full-color LCD TFT or OLED display to applications with a touch interface. 4D Systems OLED and LCD Display Shields include capacitive and resistive touch options. The Arduino Adapter Shield is included in various Arduino Module Packs and Starter Kits with an intelligent display module and other necessary peripherals for adding a display with touch functionality to Arduino projects. The adapter board is also available separately.
Features
- Adds full-color graphics display with touch to Arduino applications
- Onboard PICASO/DIABLO graphics controller takes care of all graphics processing
- Develops user interfaces using the free 4D Workshop4 IDE, pro version available with some advanced features for nominal license fee
- Works with most Arduino boards with standard Arduino pinout
- Display module sizes
- OLED: 0.96", 1.5", and 1.5"
- LCD TFT: 2.4", 2.8", 3.2", 3.5", 4.3", 5", and 7"
- Capacitive and resistive touch options on selected modules
Kit Contents
- Starter kit
- Display module
- 4D Arduino adapter Shield II
- FFC cable
- 5-way interface cable
- 4D-UPA (4D universal programming adapter)
- 4GB industrial microSD card
- Bundle
- Display module
- 4D Arduino adapter Shield II
- FFC cable
- 5-way interface cable
Additional Resources
公開: 2012-08-09
| 更新済み: 2025-12-01