CDSOT23-SM712

Bourns
652-CDSOT23-SM712
CDSOT23-SM712

メーカ:

詳細:
ESD保護ダイオード/TVSダイオード SOT-23 7V400W Low Capacitance

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 43,083

在庫:
43,083
すぐに出荷可能
取寄中:
122,760
予想2026/05/14
107,993
予想2026/07/22
工場リードタイム:
18
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(3000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥188.8 ¥189
¥118.7 ¥1,187
¥91.8 ¥9,180
¥91.2 ¥45,600
¥82.4 ¥82,400
完全リール(3000の倍数で注文)
¥46.9 ¥140,700
¥44 ¥264,000
¥42.9 ¥386,100
¥41.4 ¥993,600
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Bourns
製品カテゴリー: ESD保護ダイオード/TVSダイオード
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
26 V
13.3 V
SC-59-3 (SOT-23-3)
17 A
400 W
75 pF
30 kV
30 kV
- 55 C
+ 150 C
CDSOT23-SM712
Reel
Cut Tape
MouseReel
ブランド: Bourns
製品: TVS Diodes
工場パックの数量: 3000
サブカテゴリ: ESD Protection Diodes / TVS Diodes
別の部品番号: CDS0T23-SM712
単位重量: 8.800 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854110090
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

回路保護デバイスを表示

Bournsは、ヒューズ、PTCサーミスタ、バリスタ、GDT、リセッタブル熱カットオフ、サージ保護装置、ハイブリッドプロテクタ、ディスクリート半導体ソリューション、その他多数の回路保護技術を活用した製品を幅広く製造および供給しています。信頼性の高いサージ保護は、コンシューマーエレクトロニクス、産業/商業機器、車載、バッテリチャージ/エネルギー貯蔵インフラ、再生可能エネルギー発電エコシステムの確かな動作信頼性に貢献するための設計上の重要な考慮事項です。

TVSダイオード

Bourns表面実装TVSダイオードは、ESD、EFT、サージ保護を実現している低容量デバイスで、携帯電話は、ハンドヘルド電子機器、およびその他のポータブル電子機器といった電子デバイスの外部ポート向けです。Bourns TVSダイオードには、最小限のパッケージオーバーヘッドでシリコンダイオードを実現する能力がある、さらなる小型チップダイオードが搭載されています。チップダイオード0603、1005、1408、2010はリードレスで、PCBレイアウト上のスペースを最大化できます。すべてのBournsダイオードはRoHSに準拠しており、無鉛コンポーネントに関する多くの世界中の業界および政府規制を満たしています。また、TVSパッケージ・ダイオード設計キットもBournsで取り扱っています。

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

RS-485 Transceiver Protection Solutions

Bourns & Analog Devices RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.