9HV0412P3K001

Sanyo Denki
978-9HV0412P3K001
9HV0412P3K001

メーカ:

詳細:
DC ファン Fan, 40x40x28mm, 12VDC, 29.3CFM, High Static Pressure, Ribless, Ball, Tach/PWM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 36

在庫:
36
すぐに出荷可能
取寄中:
252
予想2026/04/20
工場リードタイム:
16
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,618.2 ¥4,618
¥3,753.8 ¥37,538
¥3,680.2 ¥92,005

製品属性 属性値 属性の選択
Sanyo Denki
製品カテゴリー: DC ファン
RoHS:  
REACH - SVHC:
Axial
40 mm
28 mm
40 mm
12 VDC
29.3 CFM (0.83 m3/min)
25000 RPM
Ball
65 dBA
18.3 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9HV Type
ブランド: Sanyo Denki
電流タイプ: DC
寿命: 70000 Hours
圧力タイプ: 4.42 in H2O
製品タイプ: DC Fans
工場パックの数量: 126
サブカテゴリ: Fans, Blowers & Accessories
トレードネーム: San Ace 40
別の部品番号: 9HV0412P3K001P
単位重量: 60 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

San Ace 9HV High Static Pressure DC Fans

Sanyo Denki San Ace 9HV High Static Pressure DC Fans are industry-leading high-performance cooling fans that are optimally designed for ultra-high static pressure applications. This line of fans offers a variety of advantages for applications such as air purification, servers and storage, telecommunications, and power supplies. They are offered in various sizes and thicknesses. Sanyo Denki 9HV series fans are designed with the goal of combined blade shape and static guide vane optimization. Upgraded designs allow these fans to provide an increase in maximum airflow and maximum static pressure P-Q curve performance, which is ideal for high-density applications.

San Ace 40 9HV High Static Pressure Fan

Sanyo Denki San Ace 40 9HV High Static Pressure Fan offers effective cooling for devices with 1.4 times the static pressure of Sanyo Denki's conventional DC fan. The San Ace 9HV Fans measure 40mm2 x 28mm, operate in a 40mm2 x 28mm temperature range, and offer a 10.8 to 12.6V operating voltage range. These fans also offer locked rotor burnout protection and reverse polarity protection.