158108-1100

3M Electronic Solutions Division
517-158108-1100
158108-1100

メーカ:

詳細:
ヘッダ & ワイヤハウジング 158108-1100=2MM WMS 08P\ADH\CB\TRAY\30AU

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 336   倍数: 336
ユニット価格:
¥-
合計 額:
¥-
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥411.6 ¥138,298
¥368.7 ¥371,650
¥351.9 ¥945,907

製品属性 属性値 属性の選択
3M
製品カテゴリー: ヘッダ & ワイヤハウジング
Wire Housings
Ribbon Cable
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
ブランド: 3M Electronic Solutions Division
接点タイプ: Socket
ハウジングの雌雄: Plug
ラッチのタイプ: Non-Latching
製品タイプ: Headers & Wire Housings
工場パックの数量: 336
サブカテゴリ: Headers & Wire Housings
別の部品番号: 05111196812 80001251315
単位重量: 1.269 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IDC Discrete Wire Sockets & Headers

3M brings the convenience of insulation displacement contact termination to the flexibility and choice of discrete wire. Link Connectors are designed to meet the requirements of the CC-Link standard and to enable T-Tab terminations as well as mid-cable terminations. Mini-Clamp Connectors are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including Factory Automation and Industrial Controls. The Power Clamp offering is suitable for CLPA's CC-Link open technology field level networking applications and protocols. These connectors do not require any special tooling or pre-treatment of cables, and can be terminated using a standard pair of pliers. CHG Series from 3M connectorizes 22AWG to 28AWG discrete cable in a socket which can be plugged into industry standard .100" pinstrip and four-wall box headers. 158/159 Series Sockets terminate to 1mm pitch ribbon cable while the Shrouded Boardmount Headers maximize design flexibility and minimize the PCB footprint.

158 Ribbon Cable Sockets & 159 Shrouded Headers

3M's 2mm 158 Ribbon Cable Sockets and 159 Shrouded Boardmount Headers provide a robust and compact cable-to-board connection solution. The 159 Series Shrouded Boardmount Headers maximize design flexibility while minimizing the PCB footprint, and mate to the 158 Series Ribbon Cable Sockets. The 158 Series Ribbon Cable Sockets provide a reliable ribbon cable to board interface in a variety of applications, terminate to 1mm pitch ribbon cable. 3M offers each series in multiple configurations. Configurations include an adhesive-backed cover for robust termination, "sword pack" to deliver higher speed termination operations, and friction-latch configurations for increased protection against accidental disconnect. 3M's 2mm 158 Series and 159 Series are well-suited for industrial production equipment, communications, military/aerospace, and computer/datacom applications.