3448-45112

3M Electronic Solutions Division
517-3448-45112
3448-45112

メーカ:

詳細:
ヘッダ & ワイヤハウジング .050" PITCH 1.27mm 12P STRAIN RELIEF

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 236

在庫:
236 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥395.2 ¥395
¥344 ¥3,440
¥342.4 ¥8,560
¥232 ¥58,000
¥212.8 ¥106,400
¥198.4 ¥182,131
¥187.2 ¥515,549

製品属性 属性値 属性の選択
3M
製品カテゴリー: ヘッダ & ワイヤハウジング
RoHS:  
Accessories
451
- 55 C
+ 105 C
アクセサリ タイプ: Strain Relief
ブランド: 3M Electronic Solutions Division
製品タイプ: Headers & Wire Housings
工場パックの数量: 306
サブカテゴリ: Headers & Wire Housings
別の部品番号: 80001406836
単位重量: 370.519 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853890000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.

450 Wire-to-Board Systems

3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.