38104-H022-K00 FL

3M Electronic Solutions Division
517-38104-H022-K00FL
38104-H022-K00 FL

メーカ:

詳細:
自動車コネクタ 381 Series Link Connector, 4 positions, 18-22awg, Semi-transparent

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 38

在庫:
38 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥824 ¥824
¥750.4 ¥7,504
¥721.6 ¥14,432
¥612.8 ¥61,280
¥577.6 ¥115,520
¥560 ¥280,000
¥478.4 ¥478,400
¥444.8 ¥889,600

製品属性 属性値 属性の選択
3M
製品カテゴリー: 自動車コネクタ
RoHS:  
Connectors
4 Position
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
アプリケーション: LED, Sensor, Switch
ブランド: 3M Electronic Solutions Division
定格電流: 5 A
可燃性等級: UL 94 V-0
筐体材質: Polybutylene Terephthalate (PBT)
最高動作温度: + 70 C
最低動作温度: - 20 C
取り付け角度: Straight
行数: 1 Row
製品タイプ: Automotive Connectors
工場パックの数量: 100
サブカテゴリ: Automotive Connectors
タイプ: Connector Assembly
別の部品番号: 7010321947
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CAHTS:
8536690090
USHTS:
8536698000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini-Clamp Connectors

3M Mini-Clamp Connectors are designed to provide easy, labor-saving, and reliable IDC termination with no special wire preparation. The connectors offer connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. The connectors feature a semi-transparent cover, color-coded covers for proper wire usage, wire alignment, and retention built into the cover.