1U30G-MB2L-SA2-200

3M
517-1U30G-MB2LSA2200
1U30G-MB2L-SA2-200

メーカ:

詳細:
USBケーブル / IEEE 1394ケーブル USB3 CABLE ASSEMBLIES

在庫状況

在庫:
在庫なし
工場リードタイム:
18 週間 工場生産予定時間。
最小: 25   倍数: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥17,211.2 ¥430,280
¥16,716.8 ¥835,840
¥16,592 ¥1,659,200
250 見積り

製品属性 属性値 属性の選択
3M
製品カテゴリー: USBケーブル / IEEE 1394ケーブル
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
2 m
Black
1U30G
30 V
ブランド: 3M
定格電流: 200 mA, 1.5 A
データ レート: 5 Gb/s
ジャケット材質: Polyvinyl Chloride (PVC)
製品タイプ: USB Cables / IEEE 1394 Cables
工場パックの数量: 5
サブカテゴリ: Cable Assemblies
別の部品番号: 7010684405
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854442010
USHTS:
8544422000
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.

1U30G USB3 Vision Industrial Camera Cable Assembly

3M 1U30G USB3 Vision® Industrial Camera Cable Assembly features improved repeated bending durability with long-distance connection. The cable assemblies deliver up to 7m functional cable that offers U-shaped sliding durability greater than 100 million cycles while maintaining high transmission characteristics. The cable assemblies provide USB A and USB Micro-B connectors in straight, upward, downward, left-hand, and right-hand configurations for space-saving and design flexibility. The 1U30G series has locking screws on both ends for added stability. 3M 1U30G USB3 Vision Industrial Camera Cable Assembly is USB 3.0 and USB3 Vision compatible and ideal for machine vision in industrial automation applications.