TVX1A470MAD1LS

Nichicon
647-TVX1A470MAD1LS
TVX1A470MAD1LS

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 10volts 47uF 85c

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
47 uF
10 VDC
6.3 mm (0.248 in)
12 mm (0.472 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
- 40 C
+ 85 C
TVX
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1600
Subcategory: Capacitors
Termination Style: Axial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
853222000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products