EEU-FR1C221B

Panasonic Industry
667-EEU-FR1C221B
EEU-FR1C221B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
16 VDC
6.3 mm
11.2 mm
2.5 mm
Low ESR Electrolytic Capacitors
5000 Hour
20 %
455 mA
130 mOhms
- 40 C
+ 105 C
Straight
Radial
FR
Reel
Cut Tape
Brand: Panasonic Industry
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR Radial Leaded Aluminum Electrolytic Capacitor
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
853222000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EEU-FR Series 10,000 Hour Aluminum Capacitors

Panasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10,000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10,000 Hour Radial Aluminum Capacitors operate between 6.3VDC and 50VDC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

In Stock: 174

Stock:
174
Can Ship Immediately
On Order:
8,000
Expected 11/5/2026
20,000
8,000
Expected 11/26/2026
12,000
Expected 12/10/2026
Factory Lead-Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥79.7 ¥80
¥50 ¥500
¥31.9 ¥3,190
¥25.1 ¥12,550
¥23.1 ¥23,100
Full Reel (Order in multiples of 2000)
¥21.4 ¥42,800