SLG46826G

Renesas / Dialog
724-SLG46826G
SLG46826G

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
19 Macrocell
25 MHz
124 ns
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46826
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V, 5.5 V
Supply Voltage - Min: 1.71 V, 2.3 V
Tradename: GreenPAK
Unit Weight: 232.619 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310065
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GreenPAK™ Configurable Mixed-Signal ICs (CMICs)

Renesas / Dialog GreenPAK™ SLG46824 and SLG46826 Configurable Mixed-Signal ICs (CMICs) support in-system programming using a simple I2C serial interface. The Renesas / Dialog development process is streamlined and allows the installation of an unprogrammed GreenPAK on the PCB and supports programming of the non-volatile memory (NVM) in-system for easy system checkout. The flexibility is beneficial in the production environment, as it is easy to modify the configuration or add functionality to devices by programming the NVM on the production line. Renesas / Dialog GreenPAK SLG46824 and SLG46826 Configurable Mixed-Signal ICs are dual supply capable, offering the benefit of translating signals between two voltage domains. Applications include personal computers and servers, PC peripherals, portable electronics, smartphones, tablets, and more.

In Stock: 1,316

Stock:
1,316
Can Ship Immediately
On Order:
4,000
Expected 10/21/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (JPY)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
¥353.8 ¥354
¥262.4 ¥2,624
¥239.2 ¥5,980
¥214.3 ¥21,430
¥201 ¥50,250
¥194.3 ¥97,150
¥191 ¥191,000
¥189.4 ¥378,800
Full Reel (Order in multiples of 4000)
¥177.7 ¥710,800
† ¥750 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.