IN-S126AT5UW

Inolux
743-S126AT5UW
IN-S126AT5UW

Mfr.:

Description:
White LEDs White InGaN 220mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1206 (3216 metric)
White
180 mcd
120 deg
20 mA
3.6 V
75 mW
3.2 mm
1.5 mm
1.1 mm
- 30 C
+ 85 C
Colorless
2 mm x 1.5 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 57.131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
JPHTS:
854141000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33,603

Stock:
33,603 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (JPY)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
¥48.2 ¥48
¥32.4 ¥324
¥22.8 ¥2,280
¥18.4 ¥9,200
¥16.9 ¥16,900
Full Reel (Order in multiples of 3000)
¥14.9 ¥44,700
¥14.5 ¥130,500
¥13.1 ¥314,400
† ¥750 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩