ABM8-50.000MHZ-D2X-T

ABRACON
815-ABM850000MHZD2XT
ABM8-50.000MHZ-D2X-T

メーカ:

詳細:
クリスタル Xtal 3225 4-SMD 50MHz Tol 20ppm Stab 20ppm -40 C 85 C 18pF 35 Ohms

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1,320

在庫:
1,320 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥68.8 ¥69
¥60 ¥600
¥54.4 ¥1,360
¥52.2 ¥5,220
¥49.3 ¥12,325
¥47.4 ¥23,700
完全リール(1000の倍数で注文)
¥47.2 ¥47,200
¥36.8 ¥73,600
¥35.2 ¥176,000

製品属性 属性値 属性の選択
ABRACON
製品カテゴリー: クリスタル
RoHS:  
50 MHz
18 pF
20 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
35 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
ブランド: ABRACON
製品タイプ: Crystals
工場パックの数量: 1000
サブカテゴリ: Crystals
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854160010
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.