CX06M-0000-N-B

Advanced Energy / Excelsys
324-CX06M0000NB
CX06M-0000-N-B

メーカ:

詳細:
モジュール式電源 - シャーシ 600W Fanless Medical CoolPac, Screw terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod

在庫: 5

在庫:
5 すぐに出荷可能
工場リードタイム:
26 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥56,588.8 ¥56,589
¥47,414.4 ¥237,072
¥46,460.8 ¥464,608
¥46,222.4 ¥1,155,560
50 見積り

製品属性 属性値 属性の選択
Advanced Energy
製品カテゴリー: モジュール式電源 - シャーシ
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
215.9 mm
114.3 mm
39.1 mm
4 kVrms
IEC60601-1, IEC60601-1-2
CoolX600
ブランド: Advanced Energy / Excelsys
コンプライアンス: IEC60601-1, IEC60601-1-2
産業: Medical
入力周波数: 47 Hz to 440 Hz
最高動作温度: + 85 C
最低動作温度: - 40 C
パッケージ化: Bulk
製品タイプ: Modular Power Supplies
工場パックの数量: 5
サブカテゴリ: Power Supplies
単位重量: 4.7 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.