Z744

Advanced Energy / Excelsys
324-Z744
Z744

メーカ:

詳細:
モジュール式電源 - アクセサリ DIN Rail Bracket

在庫状況

在庫:
在庫なし
工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,553.6 ¥7,554
¥6,968 ¥34,840
¥6,728 ¥67,280
¥6,368 ¥127,360
¥5,873.6 ¥293,680
¥5,713.6 ¥571,360
¥5,572.8 ¥1,114,560
500 見積り

製品属性 属性値 属性の選択
Advanced Energy
製品カテゴリー: モジュール式電源 - アクセサリ
RoHS:  
REACH - SVHC:
DIN Rail Adapter Plate
powerMod
ブランド: Advanced Energy / Excelsys
パッケージ化: Bulk
製品タイプ: Modular Power Supplies
工場パックの数量: 10
サブカテゴリ: Power Supplies
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
830250000
USHTS:
8302500000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.