ME90A1803F01

Advanced Energy / SL Power
675-ME90A1803F01
ME90A1803F01

メーカ:

詳細:
デスクトップACアダプタ Medical External Adapter, Level VI

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 147

在庫:
147 すぐに出荷可能
工場リードタイム:
8 週間 表示されている時間を超える工場生産予定時間。
147を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥10,300.8 ¥10,301
¥9,504 ¥47,520
¥9,347.2 ¥93,472
¥9,080 ¥227,000
¥8,936 ¥446,800
¥8,582.4 ¥858,240

製品属性 属性値 属性の選択
Advanced Energy
製品カテゴリー: デスクトップACアダプタ
RoHS:  
REACH - SVHC:
Required
Universal
100 VAC to 240 VAC
1 Output
90 W
18 VDC
5 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI
ME90 - Level VI
2xMOPP
ブランド: Advanced Energy / SL Power
センターピン長: 9.5 mm
組立国: Not Available
拡散国: Not Available
原産国: VN
高さ: 34 mm
長さ: 150.5 mm
負荷調節: Regulated
最高動作温度: + 50 C
最低動作温度: - 20 C
取り付け様式: Desktop
製品タイプ: Desktop AC Adapters
工場パックの数量: 100
サブカテゴリ: AC-DC Power Supply
幅: 65.5 mm
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

ME90 90W Medical External Power Supplies

Advanced Energy / SL Power ME90 90W Medical External Power Supplies are approved to safety EN/IEC/UL60601-1, 3rd edition, with isolation levels that satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition, for EMC. The high-performance AC/DC power supplies operate at a universal input range of 90VAC to 264VAC over a wide -20°C to +50° temperature range. The devices deliver full-rated output power up to +40°C and applicable output power derating at +50°C. The ME90 series is designed for medical applications and meets DoE Efficiency Level VI requirements.