SLB300S36K

Advanced Energy / SL Power
675-SLB300S36K
SLB300S36K

メーカ:

詳細:
電源 - シャーシ実装 300W 36V 55.5A Class I

在庫状況

在庫:
在庫なし
工場リードタイム:
24 週間 工場生産予定時間。
最小: 40   倍数: 40
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥17,308.8 ¥692,352
120 見積り

製品属性 属性値 属性の選択
Advanced Energy
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
300 W
100 VAC to 240 VAC
1 Output
36 VDC
5.55 A
Open Frame
4 kVAC
92 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
SLB300
ブランド: Advanced Energy / SL Power
寸法: 127 mm x 76.2 mm x 35.56 mm
入力周波数: 47 Hz to 63 Hz
負荷調節: Not Regulated
最高動作温度: + 70 C
最低動作温度: - 10 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Open Frame
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 40
サブカテゴリ: Power Supplies
タイプ: Switching Power Supplies
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLB300 300W Medical/Industrial Power Supplies

Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies are single-output devices with a 300W (with 100LFM air) and 200W (convection cooled) output power. The SLB300 series features a universal 80VAC to 264VAC input in a 3" x 5" x 1.4" package that fits 1U applications. Advanced Energy / SL Power SLB300 300W Medical / Industrial Power Supplies provide overtemperature, overload, short-circuit, and overvoltage protection in a -10°C to +70°C temperature range and require no minimum load.