BL2-0202WHII3SC

Advanced Illumination
550-BL2-0202WHII3SC
BL2-0202WHII3SC

メーカ:

詳細:
産業用バックライト High Intensity Back-Lit Backlight, 2" x 2", WHigh Intensityte, Collimated, I3S

ライフサイクル:
Mouser 初

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥152,640 ¥152,640

製品属性 属性値 属性の選択
Advanced Illumination
製品カテゴリー: 産業用バックライト
RoHS:  
White
24 VDC
85.6 mm
78.5 mm
23.9 mm
M6 Mounting Channel
BL2
ブランド: Advanced Illumination
組立国: Not Available
拡散国: Not Available
原産国: US
筐体材質: Aluminum
寿命: 50000 Hour
最高動作温度: + 60 C
最低動作温度: + 25 C
製品タイプ: LED Lighting Fixtures
工場パックの数量: 1
サブカテゴリ: LED Lighting
単位重量: 305 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

BL2 High-Intensity Back-Lit Backlights

Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.