ATS-HE54-C6-R0

Advanced Thermal Solutions
984-ATS-HE54-C6-R0
ATS-HE54-C6-R0

メーカ:

詳細:
熱交換器 Compact Heat Exchanger with One 48VDC Fan

在庫: 25

在庫:
25 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥77,163.2 ¥77,163
¥72,014.4 ¥720,144

製品属性 属性値 属性の選択
Advanced Thermal Solutions
製品カテゴリー: 熱交換器
RoHS:  
ATS-HE54
Heat Exchangers
Liquid-to-Air
48 VDC
1.18 in
3.35 in
3.35 in
ブランド: Advanced Thermal Solutions
組立国: Not Available
拡散国: Not Available
原産国: CN
長さ: 3.35 in
パッケージ化: Bulk
製品タイプ: Heat Exchangers
工場パックの数量: 10
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8419505000
ECCN:
EAR99

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.