6822 WH005

Alpha Wire
602-6822-100-01
6822 WH005

メーカ:

詳細:
フックアップワイヤ 24 AWG 7/32 300V mPPE EcoWire, 100ft White

在庫状況

在庫:
在庫なし
工場リードタイム:
6 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥15,105.2 ¥15,105
¥13,996.8 ¥27,994
¥13,255.2 ¥66,276
¥12,513.5 ¥125,135
¥11,626.8 ¥290,670
¥11,035.1 ¥551,755
¥8,700.9 ¥870,090

製品属性 属性値 属性の選択
Alpha Wire
製品カテゴリー: フックアップワイヤ
RoHS:  
White
100 ft
7 x 32
Modified Polyphenylene Ether (mPPE)
300 V
Copper
+ 110 C
6822
Spool
Hook-up Wire
24 AWG
ブランド: Alpha Wire
組立国: Not Available
拡散国: Not Available
原産国: US
外径: 1.02 mm
工場パックの数量: 1
サブカテゴリ: Single Conductor Wire
トレードネーム: EcoWire Plus
単位重量: 453.592 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Product Catalogs

JPHTS:
854449099
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.