6824 BR005

Alpha Wire
602-6824-100-07
6824 BR005

メーカ:

詳細:
フックアップワイヤ 20 AWG 7/28 300V mPPE EcoWire, 100ft Brown

在庫状況

在庫:
在庫なし
工場リードタイム:
6 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥14,984 ¥14,984
¥13,852.8 ¥27,706
¥13,028.8 ¥65,144
¥12,694.4 ¥126,944
¥11,865.6 ¥296,640
¥11,268.8 ¥563,440
¥11,073.6 ¥1,107,360

製品属性 属性値 属性の選択
Alpha Wire
製品カテゴリー: フックアップワイヤ
RoHS:  
Brown
100 ft
7 x 28
Modified Polyphenylene Ether (mPPE)
300 V
Copper
+ 110 C
6824
Hook-up Wire
20 AWG
ブランド: Alpha Wire
外径: 1.37 mm
工場パックの数量: 1
サブカテゴリ: Single Conductor Wire
トレードネーム: EcoWire Plus
単位重量: 453.592 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854449099
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

EcoWire® Hook-Up Wire

Alpha Wire EcoWire® Hook-Up Wire is fully recyclable, halogen free, and up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire. This 28AWG to 10AWG wire has a -40°C to +105°C temperature range, 600V voltage rating, and stranded or solid tinned copper conductors. Alpha Wire EcoWire is insulated with modified polyphenylene ether (mPPE) thermoplastic, which does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This wire is ideal for medical applications.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.