GRP1303/4 OR007

Alpha Wire
602-130034-50RNG
GRP1303/4 OR007

メーカ:

詳細:
スパイラルラップ、スリーブ、チューブ、コンジット 3/4in FLXBL SLEEVING 50ft SPOOL ORANGE

在庫状況

在庫:
在庫なし
工場リードタイム:
5 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥35,276.8 ¥35,277
¥29,988.8 ¥299,888
¥29,225.6 ¥730,640

製品属性 属性値 属性の選択
Alpha Wire
製品カテゴリー: スパイラルラップ、スリーブ、チューブ、コンジット
RoHS:  
Braided Sleeves
Wrappable Sleeve
Polyethylene Terephthalate (PET)
19.1 mm
50 ft
Orange
ブランド: Alpha Wire
組立国: Not Available
拡散国: Not Available
原産国: US
特徴: Flame Retardant
製品タイプ: Sleeves
工場パックの数量: 1
サブカテゴリ: Wire & Cable Management
別の部品番号: G1303/4 OR007
単位重量: 453.592 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Product Catalogs

JPHTS:
392690029
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.

GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.