8602B

B&K Precision
615-8602B
8602B

メーカ:

詳細:
DC電子負荷 200 W, 0-500 V, 0-15

在庫: 12

在庫:
12 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥282,400 ¥282,400

製品属性 属性値 属性の選択
B&K Precision
製品カテゴリー: DC電子負荷
RoHS:  
DC Electronic Loads
0 V to 500 V
1 Output
200 W
ブランド: B&K Precision
高さ: 90 mm
産業: Industrial
長さ: 387 mm
最高動作温度: + 40 C
最低動作温度: 0 C
製品タイプ: DC Electronic Loads
シリーズ: 8600
工場パックの数量: 1
サブカテゴリ: Benchtop Power Supplies
幅: 218 mm
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely.