TL50PS4Q

Banner Engineering
778-TL50PS4Q
TL50PS4Q

メーカ:

詳細:
タワーライト - 組立て済み TL50 Pro Select Tower Light; 4 Segment; Voltage: 12-30 V dc; Environ. Rating: IP65; Colors: Blue Green Yellow Red; 5-pin M12 Integral QD

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 25

在庫:
25 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥37,760 ¥37,760

製品属性 属性値 属性の選択
Banner Engineering
製品カテゴリー: タワーライト - 組立て済み
TL50 Pro Select
Red, Yellow, Green, Blue
4 Color
Base Mount
5-pin M12
178.1 mm
Bimodal
12 VDC to 30 VDC
IP65
Black
Polycarbonate (PC)
ブランド: Banner Engineering
定格電流: 92 mA
直径: 50 mm
照明付き: Illuminated
モード: Multiple
セグメント数: 4 Segment
製品タイプ: Tower Lights
工場パックの数量: 1
サブカテゴリ: Industrial Lighting & Indicators
タイプ: TL50 Pro Select Tower Light
別の部品番号: 810613
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light. 

TL50 Pro Tower Lights

Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.