SWI24-24-N-ST

CUI Inc.
490-SWI24-24-N-ST
SWI24-24-N-ST

メーカ:

詳細:
壁掛け式ACアダプタ 24W 24V 1A NA plug STRIPPED AND TINNED

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 259

在庫:
259 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,820.8 ¥2,821
¥2,744 ¥13,720
¥2,590.4 ¥25,904
¥2,438.4 ¥60,960
¥2,427.2 ¥121,360
¥2,060.8 ¥206,080
¥2,020.8 ¥1,010,400
1,000 見積り

製品属性 属性値 属性の選択
CUI Inc.
製品カテゴリー: 壁掛け式ACアダプタ
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
24 W
24 VDC
1 A
Industrial
No Connector
1.5 m
Level VI
SWI24-N
ブランド: CUI Inc.
コンプライアンス: PSE
負荷調節: Regulated
最高動作温度: + 40 C
最低動作温度: 0 C
取り付け様式: Wall Mount
パッケージ化: Bulk
製品タイプ: Wall Mount AC Adapters
工場パックの数量: 100
サブカテゴリ: AC-DC Power Supply
別の部品番号: 036-7794R
単位重量: 148 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI12 & SWI24 Wall Power Adapters

CUI Inc SWI12 & SWI24 Wall Power Adapters meet the Level VI efficiency standards. These adapters come with a DC barrel plug or screw terminal connections for designs that require flexibility. The SWI12 and SWI24 can be used in security, home automation, and smart applications. These adapters accommodate a wide universal input voltage range of 90VAC to 264VAC and are available in 5VDC, 9VDC, 12VDC, 15VDC, and 24VDC output options. The SWI12 and SWI24 feature no-load power consumption less than 0.1W.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.