SWI5-9-E-P5

CUI Inc.
490-SWI5-9-E-P5
SWI5-9-E-P5

メーカ:

詳細:
壁掛け式ACアダプタ ac-dc, 9 Vdc, .6 A, SW, wall-plug, EU, P5 center pos plug, level VI

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 636

在庫:
636 すぐに出荷可能
工場リードタイム:
9 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,032 ¥1,032
¥948.8 ¥4,744
¥915.2 ¥9,152
¥881.6 ¥22,040
¥747.2 ¥89,664
¥680 ¥163,200
¥678.4 ¥732,672

製品属性 属性値 属性の選択
CUI Inc.
製品カテゴリー: 壁掛け式ACアダプタ
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
5.4 W
9 VDC
600 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
78.35 %
SWI5-E
承認: CE
ブランド: CUI Inc.
センターピン長: 9.5 mm
負荷調節: Regulated
最高動作温度: + 40 C
最低動作温度: 0 C
取り付け様式: Wall Mount
パッケージ化: Bulk
製品タイプ: Wall Mount AC Adapters
工場パックの数量: 120
サブカテゴリ: AC-DC Power Supply
別の部品番号: 036-00455R
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.