LFM550S240C

Cincon
418-LFS550S240C
LFM550S240C

メーカ:

詳細:
電源 - シャーシ実装 550W 24V 9.58A

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 15

在庫:
15 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥32,368 ¥32,368
¥32,043.2 ¥160,216
¥31,723.2 ¥317,232
¥31,088 ¥777,200
¥30,155.2 ¥1,507,760
100 見積り

製品属性 属性値 属性の選択
Cincon
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
550 W
85 VAC to 264 VAC
1 Output
24 VDC
9.58 A
Enclosed
4.25 kVAC
93 %
129 mm (5.079 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550S
ブランド: Cincon
寸法: 129 mm x 83.5 mm x 25.4 mm
入力周波数: 47 Hz to 63 Hz
負荷調節: Regulated
最高動作温度: + 80 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
タイプ: AC-DC Power Supply with PFC
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.

LFM550S 550W AC-DC Power Supplies with PFC

Cincon LFM550S AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550S power modules are extremely reliable. These modules feature IEC/UL/EN 62368-1 ed.3 and EN 55032 and CISPR/FCC Class B approvals. This Cincon series also meets IEC/EN 60335-1 and OVC II and OVC III over-voltage categories. The LFM550S is ideal for automation equipment, network/telecom devices, and more.