PJA100F-36-R

Cosel
436-PJA100F-36-R
PJA100F-36-R

メーカ:

詳細:
電源 - シャーシ実装 100.8W 36V 2.8A Remote On/Off

在庫状況

在庫:
在庫なし
工場リードタイム:
11 週間 工場生産予定時間。
最小: 20   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥10,697.6 ¥213,952
¥10,542.4 ¥263,560
¥10,428.8 ¥521,440
¥10,321.6 ¥1,032,160
250 見積り

製品属性 属性値 属性の選択
Cosel
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
100 W
85 VAC to 264 VAC
1 Output
36 VDC
2.8 A
Enclosed
3 kVAC
89 %
Industrial
109 mm (4.291 in)
41 mm (1.614 in)
97 mm (3.819 in)
PJA
ブランド: Cosel
コンプライアンス: C-UL, EN60950-1, UL508, UL60950-1
組立国: Not Available
拡散国: Not Available
原産国: CN
入力周波数: 50 Hz/60 Hz
負荷調節: Regulated
最高動作温度: + 70 C
最低動作温度: - 20 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Enclosed
パッケージ化: Bulk
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 1
サブカテゴリ: Power Supplies
タイプ: AC-DC Converter
単位重量: 500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PJA Enclosed Low-Profile AC-DC Power Supplies

Cosel PJA Enclosed Low-Profile AC-DC Power Supplies are available with 100W, 150W, and 600W output ratings. The PJA power supplies feature an input rating range of 85VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. The devices feature a low-profile design, available in 1U (PJA100F and PJA150F) and 2U (PJA600F) sizes. A variety of connection interface options are available for these Cosel PJA AC-DC power supplies.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.