DRI0057

DFRobot
426-DRI0057
DRI0057

メーカ:

詳細:
電源管理IC開発ツール The Serial Bus Servo Driver Board is a compact, high-performance controller engineered to manage up to 253 ST/SC series bus servos for complex robotic systems. Featuring both USB and UART communication interfaces, it acts as a central bridge between

ライフサイクル:
新製品:
このメーカーの新製品

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
10
予想2026/02/11
工場リードタイム:
2
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥700.8 ¥701

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Motor Shields
Motor/Motion Controller & Driver
9 VDC to 12.6 VDC
ブランド: DFRobot
寸法: 42 mm x 33 mm
インタフェース タイプ: UART, USB
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
サブカテゴリ: Development Tools
トレードネーム: DFRobot
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Serial Bus Servo Driver Board

DFRobot Serial Bus Servo Driver Board is a compact, high-performance controller engineered to manage up to 253 ST/SC series bus servos for complex robotic systems. This board features USB and UART communication interfaces and acts as a central bridge between a host controller and the servo network. The driver board operates on a supply voltage of 9VDC to 12.6VDC. This board's primary strength is its ability to read real-time feedback on each servo's angle, load, and voltage, in addition to transmitting orders. The driver board's complete integration of power management and bi-directional control circuitry streamlines the development of advanced robotics from multi-axis robotic arms to sophisticated legged robots. Typical applications include multi-DOF robotic arms, advanced legged robots, interactive art and animatronics, custom pan-tilt systems, and rapid prototyping.