410-076

Digilent
424-PMOD-LED
410-076

メーカ:

詳細:
LED 照明開発ツール PmodLED - High Bright LEDs

在庫: 35

在庫:
35 すぐに出荷可能
工場リードタイム:
11 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,118.4 ¥1,118

製品属性 属性値 属性の選択
Digilent
製品カテゴリー: LED 照明開発ツール
RoHS:  
Development Boards
Pegasus Board
3.3 V, 5 V
Pmod
Bulk
ブランド: Digilent
出力電流: 1 mA
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
別の部品番号: 410-076P
単位重量: 6.163 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
USHTS:
8531809026
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Pmod™ペリフェラルモジュール

Digilent Pmodペリフェラルモジュールは、プログラマブルロジックおよびマイクロコントローラボードと物理的な世界との橋渡しする最適な方法を提供します。80以上のモジュールから選択できるため、Pmodエコシステム内にいながら、センサ、アクチュエータ、通信、ユーザー入力などを追加してシステムボードの機能を簡単に拡張することができます。基本的な学習からラピッドプロトタイピングまで、Pmodペリフェラルモジュールはわずか数分で有用なデータを使用し、実行することができます。