46-2V00.000.000

EAO
123-46-2V00.000.000
46-2V00.000.000

メーカ:

詳細:
スイッチコンタクトブロック/スイッチキット Holder, Plastic

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 978

在庫:
978
すぐに出荷可能
取寄中:
5
工場リードタイム:
3
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,171.2 ¥1,171
¥1,156.8 ¥11,568
¥1,155.2 ¥57,760
¥1,129.6 ¥282,400
¥1,102.4 ¥551,200
2,500 見積り

製品属性 属性値 属性の選択
EAO
製品カテゴリー: スイッチコンタクトブロック/スイッチキット
RoHS:  
Accessories
Holder
46 Series
Panel Mount
ブランド: EAO
色: Gray
高さ: 18.5 mm
長さ: 30 mm
材質: Plastic
最高動作温度: + 55 C
最低動作温度: - 25 C
製品タイプ: Switch Contact Blocks / Switch Kits
シリーズ: 46
工場パックの数量: 5
サブカテゴリ: Switch Accessories
幅: 38 mm
単位重量: 16 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853890000
USHTS:
8538908180
ECCN:
EAR99

Series 46 EcoTouch Industrial Switches

EAO Series 46 EcoTouch Industrial Switches feature a range of modular switches designed as an economical solution for factory automation applications, including control panels and machinery operator controls. The switches offer raised-mount 22mm or flush-mount 30mm switch styles for versatile functionality. The EAO Series 46 EcoTouch Industrial Switches are IP65 environmentally rated, which ensures a reliable seal. The switches provide various operation functions, such as pushbuttons, selector switches, indicators, and emergency stop switches. Typical applications include industrial equipment, panel building, lifting/moving, and HVAC.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.