FLS250-1024

EOS Power
242-FLS250-1024
FLS250-1024

メーカ:

詳細:
電源 - シャーシ実装 POWERSUPPLY,FLS250-1024

在庫: 10

在庫:
10 すぐに出荷可能
工場リードタイム:
24 週間 表示されている時間を超える工場生産予定時間。
10を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥27,574.4 ¥27,574
¥27,571.2 ¥137,856
¥25,920 ¥622,080

製品属性 属性値 属性の選択
Bel Power Solutions
製品カテゴリー: 電源 - シャーシ実装
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
14.5 A
Open Frame
Industrial
114.3 mm (4.5 in)
63.5 mm (2.5 in)
38.1 mm (1.5 in)
FLS250
ブランド: EOS Power
寸法: 4.5 in x 2.5 in x 1.5 in
入力周波数: 47 Hz to 63 Hz
負荷調節: Not Regulated
最高動作温度: + 70 C
最低動作温度: - 40 C
取り付け様式: Chassis
オープン フレーム/閉鎖: Open Frame
製品: Switching Supplies
製品タイプ: Switching Power Supplies
工場パックの数量: 24
サブカテゴリ: Power Supplies
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
850440011
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FLS250 Switching Power Supplies

EOS Power FLS250 Switching Power Supplies feature fanless power with a power rating up to 250W and up to 350W with air. These power supplies come with either screw terminals or JST connectors and offer thermal shutdown, dual fusing, and optional remote ON/OFF. The FLS250 series is available with metal enclosures and accessories and mounting options with 4" x 2" or 3" x 5" footprints. EOS Power FLS250 Switching Power Supplies offer 4.5" x 2.5" x 1.5" standard dimensions, efficiency up to 94%, and a -40°C to +70°C operating temperature range.