DR1030-6R8-R

Eaton Electronics
704-DR1030-6R8-R
DR1030-6R8-R

メーカ:

詳細:
パワーインダクタ - SMD 6.8uH 3.9A 25mOhms

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1,060

在庫:
1,060 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(1000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥116.8 ¥117
¥95 ¥950
¥78.1 ¥7,810
¥77 ¥38,500
完全リール(1000の倍数で注文)
¥67.4 ¥67,400
¥61.3 ¥122,600
¥59.8 ¥299,000
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: パワーインダクタ - SMD
RoHS:  
Shielded
6.8 uH
30 %
3.5 A
30 mOhms
3.9 A
- 40 C
+ 125 C
Standard
10.5 mm
10.3 mm
3 mm
Ferrite
DR1030
Reel
Cut Tape
MouseReel
アプリケーション: Power
ブランド: Eaton Electronics
コアタイプ: Drum
取り付け様式: PCB Mount
製品: Power Inductors
製品タイプ: Power Inductors - SMD
工場パックの数量: 1000
サブカテゴリ: Inductors, Chokes & Coils
末端様式: SMD/SMT
テスト周波数: 100 kHz
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
850450000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Shielded Power Inductors

Eaton Shielded Power Inductors are high-power-density and high-efficiency inductors designed for a wide range of applications. These power inductors provide mechanically secure mounting and rugged construction for high-shock and vibration environments. The shielded power inductors are Halogen-free, lead-free, and comply with RoHS. These power inductors are AEC-Q200 qualified and Moisture Sensitivity Level 1 (MSL 1). Typical applications include body electronics, portable electronics, Advanced Driver Assistance Systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, High-Definition Televisions (HDTV), and LED/LCD backlighting.

DR Series Power Inductors

Eaton Electronics DR Series Power Inductors feature a shielded drum core and include the DR1030, DR1040, DR1050, DR124, and DRQ series. The DR high power density series offers four sizes of shielded drum core inductors, an inductance range of 0.33µH to 1000µH, and a current range of up to 56A. The DR1030, DR1040, and DR1050 inductors have a footprint of 10.5mm x 10.3mm with profile heights of 3mm, 4mm, or 5mm. The DR124 inductors feature a ferrite core material, a 0.47µH to 1000µH inductance range, and a shielded drum core with 12.5mm x 12.5mm x 4.5mm dimensions. The DRQ series includes dual-winding, high-power density inductors that can be used as a single inductor or in coupled inductor/transformer applications. Eaton Electronics DR Series Power Inductors are suitable for a wide variety of applications and operate in a temperature range of -40°C to +125°C.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.