HCM1A1307-100-R

Eaton Electronics
704-HCM1A1307-100-R
HCM1A1307-100-R

メーカ:

詳細:
パワーインダクタ - SMD 10uH 12A AEC-Q200

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
12 週間 工場生産予定時間。
最小: 250   倍数: 250
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
完全リール(250の倍数で注文)
¥540.8 ¥135,200
¥505.6 ¥252,800
¥494.4 ¥494,400

類似製品

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: パワーインダクタ - SMD
RoHS:  
High Power Inductor
Shielded
10 uH
20 %
6.3 A
17.5 mOhms
12 A
- 55 C
+ 155 C
Standard
13.2 mm
12.5 mm
6.5 mm
Alloy Powder
AEC-Q200
HCM1A
Reel
アプリケーション: Automotive
ブランド: Eaton Electronics
コアタイプ: Molded
取り付け様式: PCB Mount
製品: Power Inductors
製品タイプ: Power Inductors - SMD
工場パックの数量: 250
サブカテゴリ: Inductors, Chokes & Coils
末端様式: SMD/SMT
トレードネーム: HCM1A
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
8504500001
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

HCM1A Automotive High Current Power Inductors

Eaton Electronics HCM1A Automotive High Current Power Inductors are AEC-Q200 Grade 1 qualified with high current carrying capacity and a frequency range up to 1MHz. These magnetically shielded inductors feature low electromagnetic interference (EMI), an inductance range from 0.1µH to 100µH, and a current range from 1.5A to 100A. Coiltronics / Eaton HCM1A Automotive High Current Power Inductors are RoHs compliant, halogen free, and lead free. Typical applications include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.