HTB-22I-R

Eaton Electronics
504-HTB-22I-R
HTB-22I-R

メーカ:

詳細:
ヒューズホルダー FUSEHOLDER

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 29

在庫:
29
すぐに出荷可能
取寄中:
20
予想2026/03/10
工場リードタイム:
18
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,292.8 ¥2,293
¥2,168 ¥10,840
¥1,684.8 ¥16,848
¥1,454.4 ¥72,720
¥1,340.8 ¥134,080
¥1,281.6 ¥320,400
¥1,227.2 ¥613,600
¥1,209.6 ¥1,209,600

他のパッケージ

メーカ 部品番号:
梱包:
Bulk
在庫状況:
在庫
価格:
¥1,128
最低:
1

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: ヒューズホルダー
RoHS:  
HTB
Fuse Holders
1/4 in x 1 1/4 in
Low Profile
Panel Mount
1 Pole
20 A
250 V
Bayonet Knob Release
Quick Connect
- 55 C
+ 85 C
Bulk
ブランド: Eaton Electronics
色: Black
照明: Non-Illuminated
製品タイプ: Fuse Holders
工場パックの数量: 10
サブカテゴリ: Fuses
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853690000
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.