MDA-3/4-R

Eaton Electronics
504-MDA-3-4-R
MDA-3/4-R

メーカ:

詳細:
カートリッジヒューズ SMALL DIMENSION FUSE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,379.2 ¥1,379
¥1,150.4 ¥5,752
¥1,064 ¥10,640
¥884.8 ¥44,240
¥817.6 ¥81,760
¥736 ¥184,000
¥704 ¥352,000
¥672 ¥672,000

他のパッケージ

メーカ 部品番号:
梱包:
Bulk
在庫状況:
在庫
価格:
¥1,291
最低:
1

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: カートリッジヒューズ
RoHS:  
MDA
Ceramic Fuses
750 mA
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
250 VAC
Holder / Clip
Clip
Bulk
本体様式: Cylindrical
ブランド: Eaton Electronics
直径: 6.35 mm
インジケータ様式: Without Indicator
長さ: 31.75 mm
製品タイプ: Electronic Time Delay Ferrule Fuse
工場パックの数量: 5
サブカテゴリ: Fuses
別の部品番号: MDA-3-4-R
単位重量: 2.110 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853610000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.