MPIA4015V2-R22-R

Eaton Electronics
704-MPIA4015V2-R22-R
MPIA4015V2-R22-R

メーカ:

詳細:
パワーインダクタ - SMD 0.22uH 14A 7.5mOhms AEC-Q200

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
15,000 5 日内に出荷可能
最小: 3000   倍数: 3000
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
完全リール(3000の倍数で注文)
¥168 ¥504,000
¥164.8 ¥988,800

類似製品

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: パワーインダクタ - SMD
RoHS:  
4.4 mm x 4.2 mm x 1.5 mm
Shielded
220 nH
20 %
10.5 A
7.5 mOhms
14 A
- 55 C
+ 125 C
153 MHz
Standard
4.4 mm
4.2 mm
1.5 mm
AEC-Q200
MPIA40-V2
Reel
アプリケーション: Automotive
ブランド: Eaton Electronics
取り付け様式: PCB Mount
製品: Power Inductors
製品タイプ: Power Inductors - SMD
工場パックの数量: 3000
サブカテゴリ: Inductors, Chokes & Coils
末端様式: SMD/SMT
テスト周波数: 100 kHz
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
8504500001
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MPIA40-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged flexible construction in a low profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.