S500-63-R

Eaton Electronics
504-S500-63-R
S500-63-R

メーカ:

詳細:
カートリッジヒューズ S500 63mA FUSE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 129

在庫:
129 すぐに出荷可能
工場リードタイム:
19 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,244.8 ¥2,245
¥1,265.6 ¥6,328
¥1,228.8 ¥12,288

製品属性 属性値 属性の選択
Eaton
製品カテゴリー: カートリッジヒューズ
RoHS:  
S500
Glass Fuses
63 mA
Fast Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
本体様式: Cylindrical
ブランド: Eaton Electronics
直径: 5.2 mm
インジケータ様式: Without Indicator
長さ: 20 mm
製品タイプ: European Ferrule Fuse
工場パックの数量: 5
サブカテゴリ: Fuses
単位重量: 1.250 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853610000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.