RM1U0804SBK

Hammond Manufacturing
546-RM1U0804SBK
RM1U0804SBK

メーカ:

詳細:
デスクトップ & ラックマウントパネルエンクロージャ Chassis - Solid 1.75 (1U) 8.3x4.25"

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1

在庫:
1 すぐに出荷可能
工場リードタイム:
4 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,470.4 ¥19,470
¥16,643.2 ¥83,216
¥15,723.2 ¥157,232

製品属性 属性値 属性の選択
Hammond
製品カテゴリー: デスクトップ & ラックマウントパネルエンクロージャ
RoHS:  
Instrument
Aluminum
Black
8.3 in
4.25 in
1.75 in
RM
ブランド: Hammond Manufacturing
カバーの色: Black
筺体の色: Black
製品: Enclosures
製品タイプ: Enclosures, Boxes, & Cases
工場パックの数量: 1
サブカテゴリ: Enclosures, Racks and Boxes
単位重量: 1.270 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
761699000
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.