HSCMRNN015PDSA3

Honeywell
785-HSCMRNN015PDSA3
HSCMRNN015PDSA3

メーカ:

詳細:
基板取付型圧力センサー SMT, Sing Rad Barbed Differential, 3.3V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 56

在庫:
56 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥9,681.6 ¥9,682
¥8,164.8 ¥40,824
¥7,588.8 ¥75,888
¥7,102.4 ¥177,560
¥6,032 ¥301,600
¥5,763.2 ¥576,320
¥5,761.6 ¥1,440,400
500 見積り

製品属性 属性値 属性の選択
Honeywell
製品カテゴリー: 基板取付型圧力センサー
RoHS:  
Differential
15 psi
1 %
Digital
SMD/SMT
SPI
3.3 V
Single Radial Barbed
12 bit
SMD-8
0 C
+ 50 C
HSC
ブランド: Honeywell
水分感度: Yes
動作供給電流: 3.1 mA
製品タイプ: Board Mount Pressure Sensors
工場パックの数量: 50
サブカテゴリ: Sensors
供給電圧 - 最大: 3.6 V
供給電圧 - 最小: 3 V
トレードネーム: TruStability
単位重量: 1 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853650090
CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
9026204000
KRHTS:
8536509090
TARIC:
9026208000
BRHTS:
85365090
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

TruStability® HSC Pressure Sensors

Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.