NSCSHHN005PDUNV

Honeywell
785-NSCSHHN005PDUNV
NSCSHHN005PDUNV

メーカ:

詳細:
基板取付型圧力センサー SIP,Dual Radial Barb 5psi Diff,1.8-12V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 77

在庫:
77 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
77を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,649.6 ¥7,650
¥7,195.2 ¥35,976
¥7,019.2 ¥70,192
¥6,950.4 ¥173,760
¥6,804.8 ¥340,240
¥6,449.6 ¥644,960
¥6,174.4 ¥1,543,600
500 見積り

製品属性 属性値 属性の選択
Honeywell
製品カテゴリー: 基板取付型圧力センサー
RoHS:  
Differential
5 psi
0.25 %
Analog
Through Hole
Dual Radial Barbed
SIP-4
- 40 C
+ 85 C
TSC / NSC
ブランド: Honeywell
動作供給電流: 1.5 mA
製品タイプ: Board Mount Pressure Sensors
工場パックの数量: 50
サブカテゴリ: Sensors
供給電圧 - 最大: 5 V
トレードネーム: TruStability
単位重量: 5 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.