SSCMRNN015PASA5

Honeywell
785-SSCMRNN015PASA5
SSCMRNN015PASA5

メーカ:

詳細:
基板取付型圧力センサー SMT, Sing Rad Barbed Absolute, 5V

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 56

在庫:
56 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,934.4 ¥8,934
¥7,532.8 ¥37,664
¥7,001.6 ¥70,016
¥6,667.2 ¥166,680
¥5,665.6 ¥283,280
¥5,328 ¥532,800
¥5,324.8 ¥1,331,200
500 見積り

製品属性 属性値 属性の選択
Honeywell
製品カテゴリー: 基板取付型圧力センサー
RoHS:  
Absolute
0 psi to 15 psi
0.25 %
Digital
SMD/SMT
SPI
Single Radial Barbed
12 bit
SMD
- 40 C
+ 85 C
SSC
ブランド: Honeywell
水分感度: Yes
製品タイプ: Board Mount Pressure Sensors
工場パックの数量: 50
サブカテゴリ: Sensors
供給電圧 - 最大: 5 V
トレードネーム: TruStability
単位重量: 1 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
902620010
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® SSC Pressure Sensors

Honeywell Sensing & Control TruStability® SSC Series Pressure Sensors measure absolute, differential, and gauge pressures. TruStability SSC series Pressure Sensors comprise piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60 mbar to 10 bar (1psi to 150psi). Honeywell standard accuracy SSC series features analog output with ±2% total error band and SIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.