Board with 6 mm OOL sensor

Innovative Sensor Technology
916-104019
Board with 6 mm OOL sensor

メーカ:

詳細:
多機能センサー開発ツール Sensor, Evaluation Kit, Liquid flow 6mm tube

在庫: 10

在庫:
10 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥29,472 ¥29,472

製品属性 属性値 属性の選択
Innovative Sensor Technology
製品カテゴリー: 多機能センサー開発ツール
RoHS:  
Evaluation Kits
Flow Sensor
OOL
Bulk
ブランド: Innovative Sensor Technology
寸法: 80 mm x 31 mm x 15 mm
最高動作温度: + 85 C
最低動作温度: - 20 C
製品タイプ: Multiple Function Sensor Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
別の部品番号: 104019
単位重量: 40 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9026102040
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.