U1732C

Keysight
372-U1732C
U1732C

メーカ:

詳細:
デジタルマルチメータ LCR Meter Dual Disp 20000 Count Handheld

在庫: 78

在庫:
78 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥101,843.2 ¥101,843

製品属性 属性値 属性の選択
Keysight
製品カテゴリー: デジタルマルチメータ
RoHS:  
LCR Meters
Hand Held
0.002
2 Ohms to 200 MOhms
20000 uF to 20 pF
20000
100 Hz to 1 kHz
Auto, Manual
Data Hold
184 mm
87 mm
41 mm
ブランド: Keysight
製品タイプ: Multimeters
シリーズ: U1730C
工場パックの数量: 1
サブカテゴリ: Test Equipment
単位重量: 562.464 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992.a

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1730C Series Handheld LCR Meters

Keysight Technologies U1730C Series Handheld LCR Meters measure frequencies as high as 100kHz, a capability typically found only in benchtop meters. The one-touch automatic identification function button displays component type and detailed component analysis such as impedance, equivalent series resistance (ESR), and inductor specific DC resistance (DCR). These LCR meters feature a 20,000-count resolution, 0.02% basic accuracy, and IR-to-USB connectivity for data logging to PCs. Keysight Technologies U1730C Series Handheld LCR Meters enable the testing of various component types, including secondary components of dissipation factor (D), quality factor (Q), and angle indication of impedance (θ).