ECG.0B.302.CLV

LEMO
736-ECG0B302CLV
ECG.0B.302.CLV

メーカ:

詳細:
丸形プッシュプルコネクタ 2P FEMALE R/A PCB R/A PANEL MOUNT

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 20

在庫:
20 すぐに出荷可能
工場リードタイム:
23 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,062.4 ¥5,062
¥4,304 ¥43,040
¥4,075.2 ¥101,880
¥3,905.6 ¥195,280
¥3,720 ¥372,000
¥3,486.4 ¥871,600
¥3,483.2 ¥1,741,600
2,500 見積り

製品属性 属性値 属性の選択
LEMO
製品カテゴリー: 丸形プッシュプルコネクタ
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
0B
Panel Mount
Solder
IP50
Grey
0B
ブランド: LEMO
接点メッキ: Gold
組立国: Not Available
拡散国: Not Available
原産国: US
定格電流: 10 A
製品タイプ: Circular Push Pull Connectors
シェルの素材: Brass
外板: Chrome
工場パックの数量: 1
サブカテゴリ: Circular Connectors
トレードネーム: B Series
ワイヤゲージ: 20 AWG
単位重量: 5 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.