FGL.0K.302.CLLC50Z

LEMO
736-FGL0K302CLLC50Z
FGL.0K.302.CLLC50Z

メーカ:

詳細:
丸形プッシュプルコネクタ LKP KeyL 2C CHR 5.0mm C BR

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 14

在庫:
14 すぐに出荷可能
工場リードタイム:
23 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,897.6 ¥7,898
¥7,872 ¥78,720
¥7,078.4 ¥176,960
¥6,961.6 ¥348,080
¥6,843.2 ¥684,320
¥6,656 ¥1,664,000
500 見積り

製品属性 属性値 属性の選択
LEMO
製品カテゴリー: 丸形プッシュプルコネクタ
RoHS:  
Plugs
Straight Plug
Pin (Male)
2 Contact
302
Cable Mount
Solder
IP66, IP68
0K
ブランド: LEMO
接点メッキ: Gold
組立国: Not Available
拡散国: Not Available
原産国: US
定格電流: 10 A
製品タイプ: Circular Push Pull Connectors
シェルの素材: Brass
外板: Chrome
工場パックの数量: 1
サブカテゴリ: Circular Connectors
トレードネーム: K Series
ワイヤゲージ: 32 AWG to 20 AWG
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

USHTS:
8536694020
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.