4N27S

LITEON
859-4N27S
4N27S

メーカ:

詳細:
トランジスタ出力オプトカプラ PTR 10%, 1.5KV

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥76.8 ¥77
¥47.2 ¥472
¥31.5 ¥3,150
¥25.8 ¥13,416
¥23.8 ¥24,752
¥22.1 ¥56,024
¥20.8 ¥104,104
¥19 ¥190,190
¥18.2 ¥455,455

製品属性 属性値 属性の選択
LITEON
製品カテゴリー: トランジスタ出力オプトカプラ
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
1500 Vrms
NPN Phototransistor
10 mA
1.5 V
30 V
100 mA
500 mV
3 us
3 us
6 V
250 mW
- 55 C
+ 100 C
Tube
ブランド: LITEON
電流伝達率: 10 %
製品タイプ: Transistor Output Optocouplers
工場パックの数量: 65
サブカテゴリ: Optocouplers
単位重量: 400 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
8541400103
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

General-Purpose Phototransistor Photocouplers

LITEON General-Purpose Phototransistor Photocouplers are designed to provide reliable optical isolation and signal transmission in a wide range of electronic applications. These LITEON devices feature a phototransistor output that enables effective switching and signal coupling between input and output circuits while maintaining electrical isolation of up to 5000VRMS. With current transfer ratios (CTR) typically ranging from 20% to over 320%, and options for single or dual-channel configurations, the photocouplers are well-suited for use in microprocessor interfaces, control systems, and data communication circuits. Many models offer compact DIP or SOP packaging, wide operating temperature ranges, and compliance with international safety standards such as UL and VDE. The versatility, cost-effectiveness, and robust performance make these components ideal for both consumer electronics and industrial automation systems.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.