C16123_OLGA-S

Ledil
928-C16123_OLGA-S
C16123_OLGA-S

メーカ:

詳細:
LEDレンズとアセンブリ LENS

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 142

在庫:
142 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥592 ¥592
¥355.2 ¥8,880
¥332.8 ¥33,280
¥292.8 ¥77,299
¥275.2 ¥145,306
¥252.8 ¥266,957
¥233.6 ¥1,171,738

製品属性 属性値 属性の選択
Ledil
製品カテゴリー: LEDレンズとアセンブリ
RoHS:  
LED Lenses
Lens
Cree XP-E2 Series LED
30 mm
11 deg
Tray
ブランド: Ledil
色: Clear
高さ: 18.45 mm
形状: Round
工場パックの数量: 66
サブカテゴリ: LED Lighting
単位重量: 7.510 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.